5962H9655301QXA vs 5962R9655301QXX feature comparison

5962H9655301QXA Cobham PLC

Buy Now Datasheet

5962R9655301QXX Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COBHAM PLC COBHAM PLC
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDFP-F16 R-CDFP-F16
JESD-609 Code e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 16 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 100k Rad(Si) V
Width 6.731 mm 6.731 mm
Base Number Matches 4 2
Date Of Intro 2016-05-13
Additional Feature LG-MAX
Length 11.176 mm
Package Equivalence Code FL16,.3
Screening Level MIL-PRF-38535 Class Q

Compare 5962H9655301QXA with alternatives

Compare 5962R9655301QXX with alternatives