5962H9655301QXA
vs
5962-88756012X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COBHAM PLC
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-CDFP-F16
S-CQCC-N20
JESD-609 Code
e0
e0
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Propagation Delay (tpd)
16 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
QUAD
Total Dose
1M Rad(Si) V
Width
6.731 mm
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
20
Package Equivalence Code
LCC20,.35SQ
Screening Level
MIL-PRF-38535
Compare 5962H9655301QXA with alternatives
Compare 5962-88756012X with alternatives