5962H9654901VEX vs 5962H9654901VEA feature comparison

5962H9654901VEX Cobham Power Products

Buy Now

5962H9654901VEA Cobham Power Products

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX PLAINVIEW
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Length 19.05 mm 19.05 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 1M Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 3 4
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962H9654901VEX with alternatives

Compare 5962H9654901VEA with alternatives