5962H9654301QXC
vs
DV74ACT00N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
AVG SEMICONDUCTORS
Part Package Code
DFP
DIP
Package Description
DFP,
DIP, DIP14(UNSPEC)
Pin Count
14
14
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.1.A
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-CDFP-F14
R-PDIP-T14
JESD-609 Code
e4
Length
9.525 mm
18.86 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Propagation Delay (tpd)
15 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.921 mm
4.69 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Width
6.2865 mm
7.62 mm
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
DIP14(UNSPEC)
Prop. Delay@Nom-Sup
9.5 ns
Schmitt Trigger
NO
Compare 5962H9654301QXC with alternatives
Compare DV74ACT00N with alternatives