5962H9653801VCX
vs
5962H9653801VCC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
AEROFLEX PLAINVIEW
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20219.441
20219.441
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Qualifications
Rad Hard, Space
Rad Hard, Space
Family
AC
AC
JESD-30 Code
R-CDIP-T14
R-CDIP-T14
Length
19.43 mm
19.43 mm
Logic IC Type
XOR GATE
XOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
14 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
1M Rad(Si) V
Width
7.62 mm
7.62 mm
Base Number Matches
3
3
JESD-609 Code
e4
Terminal Finish
GOLD
Compare 5962H9653801VCX with alternatives
Compare 5962H9653801VCC with alternatives