5962H9653801QCA
vs
MC74VHC86DTG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AEROFLEX PLAINVIEW
ON SEMICONDUCTOR
Part Package Code
DIP
TSSOP
Package Description
DIP,
TSSOP, TSSOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AHC/VHC/H/U/V
JESD-30 Code
R-CDIP-T14
R-PDSO-G14
JESD-609 Code
e0
Length
19.43 mm
5 mm
Logic IC Type
XOR GATE
XOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
14 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
Width
7.62 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
TSSOP14,.25
Packing Method
RAIL
Prop. Delay@Nom-Sup
10 ns
Schmitt Trigger
NO
Compare 5962H9653801QCA with alternatives
Compare MC74VHC86DTG with alternatives