5962H9653701VXC vs UT54ACTS85-UQXH feature comparison

5962H9653701VXC Cobham Advanced Electronic Solutions

Buy Now

UT54ACTS85-UQXH Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS AEROFLEX MICROELECTRONIC SOLUTIONS
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDFP-F16 R-XDFP-F16
Logic IC Type MAGNITUDE COMPARATOR MAGNITUDE COMPARATOR
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V
Base Number Matches 4 3
Rohs Code No
Package Description DFP, FL16,.3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)