5962H9653701VXA vs UT54ACTS280-UVXH feature comparison

5962H9653701VXA Cobham PLC

Buy Now Datasheet

UT54ACTS280-UVXH Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC COBHAM PLC
Package Description DFP, FL16,.3 DFP, FL14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDFP-F16 R-CDFP-F14
JESD-609 Code e0 e0
Logic IC Type MAGNITUDE COMPARATOR PARITY GENERATOR/CHECKER
Number of Bits 4 9
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 22 ns 20 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 1M Rad(Si) V
Base Number Matches 4 3
Rohs Code No
Additional Feature ODD/EVEN PARITY GENERATOR
Length 9.525 mm
Seated Height-Max 2.921 mm
Width 6.2865 mm

Compare 5962H9653701VXA with alternatives

Compare UT54ACTS280-UVXH with alternatives