5962H9584502QYX vs 5962H9584502VYX feature comparison

5962H9584502QYX Honeywell Microelectronics & Precision Sensors

Buy Now

5962H9584502VYX Honeywell Microelectronics & Precision Sensors

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.1.A 3A001.A.1.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-XDFP-F28 R-XDFP-F28
Length 18.285 mm 18.285 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 1M Rad(Si) V
Width 12.7 mm 12.7 mm
Base Number Matches 2 2

Compare 5962H9584502QYX with alternatives

Compare 5962H9584502VYX with alternatives