5962H9563801VYA vs 5962F9563801QYA feature comparison

5962H9563801VYA Cobham PLC

Buy Now Datasheet

5962F9563801QYA Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX COLORADO SPRINGS
Package Description QFF, TPAK44,1.67,25 DFP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.1.A 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-CDFP-F44 R-CDFP-F44
JESD-609 Code e0 e0
Length 20.32 mm 20.32 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PWM Channels YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code TPAK44,1.67,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class Q
Seated Height-Max 2.794 mm 2.794 mm
Speed 20 MHz 20 MHz
Supply Current-Max 120 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 300k Rad(Si) V
Width 17.018 mm 17.018 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 3
Part Package Code DFP
Pin Count 44

Compare 5962H9563801VYA with alternatives

Compare 5962F9563801QYA with alternatives