5962H0150201VZA vs 5962G0150201QZC feature comparison

5962H0150201VZA Cobham Semiconductor Solutions

Buy Now Datasheet

5962G0150201QZC Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX COLORADO SPRINGS
Part Package Code QFP QFP
Package Description QFF, QFF,
Pin Count 132 132
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.1.A 3A001.A.1.A
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 12 MHz 12 MHz
External Data Bus Width 16 16
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-CQFP-F132 S-CQFP-F132
JESD-609 Code e0 e4
Length 24.13 mm 24.13 mm
Low Power Mode YES YES
Number of Terminals 132 132
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class Q
Seated Height-Max 2.794 mm 2.794 mm
Speed 12 MHz 12 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Total Dose 1M Rad(Si) V 500k Rad(Si) V
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare 5962H0150201VZA with alternatives

Compare 5962G0150201QZC with alternatives