5962G9656401QXC vs 5962H9656401VXC feature comparison

5962G9656401QXC Cobham PLC

Buy Now Datasheet

5962H9656401VXC Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AC
JESD-30 Code R-CDFP-F16 R-XDFP-F16
JESD-609 Code e4
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 6.731 mm
fmax-Min 63 MHz
Base Number Matches 2 4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 63000000 Hz
Max I(ol) 0.008 A
Prop. Delay@Nom-Sup 23 ns
Screening Level 38535V;38534K;883S
Total Dose 1M Rad(Si) V

Compare 5962G9656401QXC with alternatives