5962G9655303VXA
vs
5962G9655303VXC
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROFLEX MICROELECTRONIC SOLUTIONS
|
COBHAM PLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XDFP-F16
|
R-CDFP-F16
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Max I(ol) |
0.006 A
|
0.006 A
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL16,.3
|
FL16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Prop. Delay@Nom-Sup |
20 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535V;38534K;883S
|
MIL-PRF-38535 Class V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
500k Rad(Si) V
|
500k Rad(Si) V
|
Base Number Matches |
3
|
3
|
Package Description |
|
DFP, FL16,.3
|
Family |
|
ACT
|
JESD-609 Code |
|
e4
|
Number of Outputs |
|
1
|
Output Polarity |
|
TRUE
|
Propagation Delay (tpd) |
|
20 ns
|
Seated Height-Max |
|
2.921 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare 5962G9655303VXC with alternatives