5962G9651803VXA vs 5962G9651803VXA feature comparison

5962G9651803VXA Cobham Semiconductor Solutions

Buy Now Datasheet

5962G9651803VXA Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS COBHAM PLC
Part Package Code DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e0 e0
Length 8.626 mm 8.626 mm
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 17 ns 17 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 2.575 mm 2.575 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 500k Rad(Si) V 500k Rad(Si) V
Width 6.475 mm 6.475 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 19 ns
Schmitt Trigger NO

Compare 5962G9651803VXA with alternatives

Compare 5962G9651803VXA with alternatives