5962F9961801QEC vs 7705202EA feature comparison

5962F9961801QEC Renesas Electronics Corporation

Buy Now Datasheet

7705202EA Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e4 e0
Neg Supply Voltage-Max (Vsup) -15 V
Neg Supply Voltage-Min (Vsup) -10 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 75 Ω 1000 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class Q MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 10 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 80 ns 1000 ns
Switch-on Time-Max 110 ns 1000 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Pbfree Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
Additional Feature OVERVOLTAGE PROTECTION
Length 19.5326 mm
On-state Resistance Match-Nom 0.07 Ω
Package Equivalence Code DIP16,.3
Signal Current-Max 0.0001 A
Supply Current-Max (Isup) 2 mA
Switching BREAK-BEFORE-MAKE

Compare 5962F9961801QEC with alternatives

Compare 7705202EA with alternatives