5962F9954701QUC vs LM117HVIG feature comparison

5962F9954701QUC Renesas Electronics Corporation

Buy Now Datasheet

LM117HVIG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP SEMELAB LTD
Package Description TO-39, TO-257,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-MSFM-P3
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 175 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Code TO-39 TO-257
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Total Dose 300k Rad(Si) V
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-257
Pin Count 3
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V

Compare 5962F9954701QUC with alternatives

Compare LM117HVIG with alternatives