5962F9763901V9X
vs
AM2921XC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ADVANCED MICRO DEVICES INC
Package Description
DIE,
DIE,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
S
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-XUUC-N16
R-XUUC-N20
Logic IC Type
2-LINE TO 4-LINE DECODER
3-LINE TO 8-LINE DECODER
Number of Functions
2
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
CONFIGURABLE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
UNCASED CHIP
Propagation Delay (tpd)
15 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Total Dose
300k Rad(Si) V
Base Number Matches
1
1
Part Package Code
DIE
Pin Count
20
Load Capacitance (CL)
50 pF
Output Characteristics
3-STATE
Compare 5962F9763901V9X with alternatives
Compare AM2921XC with alternatives