5962F9763901V9A vs 5962R9575301V9A feature comparison

5962F9763901V9A Harris Semiconductor

Buy Now

5962R9575301V9A Harris Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description DIE, DIE,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AC HCT
Input Conditioning STANDARD STANDARD
JESD-30 Code S-XUUC-N16 S-XUUC-N16
JESD-609 Code e0 e0
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 15 ns 27 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Total Dose 300k Rad(Si) V 100k Rad(Si) V
Base Number Matches 2 2

Compare 5962F9763901V9A with alternatives

Compare 5962R9575301V9A with alternatives