5962F9683101VPA
vs
HFA1212IP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
BUFFER
|
BUFFER
|
Bandwidth (3dB)-Nom |
340 MHz
|
240 MHz
|
Bias Current-Max (IIB) @25C |
25 µA
|
|
Input Offset Voltage-Max |
20000 µV
|
15000 µV
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Screening Level |
38535V;38534K;883S
|
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Nom |
1155 V/us
|
1100 V/us
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Average Bias Current-Max (IIB) |
|
25 µA
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max |
|
-5.5 V
|
Output Current-Min |
|
0.05 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Voltage Limit-Max |
|
5.5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962F9683101VPA with alternatives