5962F9672001VXX vs UT54ACTS280-UVCR feature comparison

5962F9672001VXX Intersil Corporation

Buy Now Datasheet

UT54ACTS280-UVCR Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description , DFP, FL14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications Rad Hard, Space
Additional Feature ODD/EVEN PARITY GENERATOR
Family ACT
JESD-30 Code R-CDFP-F14 R-XDFP-F14
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9
Number of Functions 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code FL14,.3
Screening Level 38535V;38534K;883S
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare 5962F9672001VXX with alternatives