5962F9671901VRC vs 5962-8766301RA feature comparison

5962F9671901VRC Intersil Corporation

Buy Now Datasheet

5962-8766301RA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ACT ACT
JESD-30 Code R-CDIP-T20 R-GDIP-T20
JESD-609 Code e4 e0
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.012 A 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 10 ns 13 ns
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class V 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
Additional Feature WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Length 24.51 mm

Compare 5962F9671901VRC with alternatives

Compare 5962-8766301RA with alternatives