5962F9671601VEC
vs
5962-9172201MEA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
QP SEMICONDUCTOR INC
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
ACT
ACT
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
JESD-609 Code
e4
e0
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
3
3
Part Package Code
DIP
Pin Count
16
Additional Feature
TCO OUTPUT
Propagation Delay (tpd)
10.5 ns
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
fmax-Min
95 MHz
Compare 5962F9671601VEC with alternatives
Compare 5962-9172201MEA with alternatives