5962F9651803VXC vs 5962G9651803QXA feature comparison

5962F9651803VXC Cobham Semiconductor Solutions

Buy Now Datasheet

5962G9651803QXA Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX COLORADO SPRINGS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e4 e0
Length 8.626 mm 8.626 mm
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 17 ns 17 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class Q
Seated Height-Max 2.575 mm 2.575 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 500k Rad(Si) V
Width 6.475 mm 6.475 mm
Base Number Matches 1 1

Compare 5962F9651803VXC with alternatives

Compare 5962G9651803QXA with alternatives