5962F965142QXC
vs
5962R9651403QXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-CDFP-F14
R-CDFP-F14
JESD-609 Code
e4
e0
Logic IC Type
NOR GATE
NOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
17 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535 Class Q
Seated Height-Max
2.921 mm
2.575 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
100k Rad(Si) V
Width
6.2865 mm
6.475 mm
Base Number Matches
2
3
Length
8.626 mm
Compare 5962F965142QXC with alternatives
Compare 5962R9651403QXA with alternatives