5962F9584503VZX
vs
HX6356PQFC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Part Package Code
DFP
DFP
Package Description
DFP,
DFP, FL36,.6,25
Pin Count
36
36
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
R-XDFP-F36
R-CDFP-F36
Length
16.51 mm
16.51 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
36
36
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Seated Height-Max
2.67 mm
2.413 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
30k Rad(Si) V
Width
16 mm
16.002 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
FL36,.6,25
Standby Current-Max
0.0005 A
Standby Voltage-Min
2.5 V
Supply Current-Max
0.004 mA
Terminal Finish
TIN LEAD
Compare 5962F9584503VZX with alternatives
Compare HX6356PQFC with alternatives