5962F9566201VRX vs 5962H9659101QRC feature comparison

5962F9566201VRX Harris Semiconductor

Buy Now

5962H9659101QRC Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-CDIP-T20 R-XDIP-T20
Logic IC Type BUS DRIVER D FLIP-FLOP
Number of Bits 8
Number of Functions 1 8
Number of Ports 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 1M Rad(Si) V
Base Number Matches 2 4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 71000000 Hz
Max I(ol) 0.008 A
Package Equivalence Code DIP20,.3
Screening Level 38535Q/M;38534H;883B
Terminal Pitch 2.54 mm
Trigger Type POSITIVE EDGE

Compare 5962F9566201VRX with alternatives