5962F9553601VXX
vs
5962F9553602VXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
10
10
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
10 µA
12 µA
Common-mode Reject Ratio-Nom
85 dB
70 dB
Input Offset Voltage-Max
1500 µV
7000 µV
JESD-30 Code
R-GDSO-G10
R-CDSO-G10
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Qualified
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Unity Gain BW-Nom
170000
170
Base Number Matches
2
2
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
10 µA
Common-mode Reject Ratio-Min
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
4 µA
JESD-609 Code
e0
Length
6.86 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Package Equivalence Code
SOP10,.4
Power
NO
Programmable Power
NO
Seated Height-Max
2.33 mm
Slew Rate-Min
2000 V/us
Slew Rate-Nom
2000 V/us
Supply Current-Max
8.5 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Voltage Gain-Min
2238.721
Wideband
YES
Width
6.12 mm
Compare 5962F9553601VXX with alternatives
Compare 5962F9553602VXA with alternatives