5962F9475403QXX
vs
5962H9475403VXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COBHAM PLC
COBHAM PLC
Package Description
,
DFP, FL24,.5
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.1.A
HTS Code
8542.39.00.01
8542.39.00.01
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
2
4
Additional Feature
10 MACROCELLS
Architecture
PAL-TYPE
Clock Frequency-Max
32 MHz
JESD-30 Code
R-XDFP-F24
JESD-609 Code
e0
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL24,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Programmable Logic Type
OT PLD
Propagation Delay
20 ns
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.921 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Width
9.779 mm
Compare 5962F9475403QXX with alternatives
Compare 5962H9475403VXA with alternatives