5962F9466311VYC
vs
5962F9466311VYX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
COBHAM PLC
Part Package Code
QFP
Package Description
GQFF,
GQFF,
Pin Count
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
24 MHz
24 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B
MIL-STD-1553A; MIL-STD-1553B
Data Encoding/Decoding Method
BIPH-LEVEL(MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-CQFP-F100
R-CQFP-F100
JESD-609 Code
e4
Length
34.29 mm
34.29 mm
Low Power Mode
YES
YES
Number of Serial I/Os
2
2
Number of Terminals
100
100
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
GQFF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, GUARD RING
FLATPACK, GUARD RING
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Seated Height-Max
2.66 mm
3.302 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Width
25.02 mm
25.019 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
4
3
Compare 5962F9466311VYC with alternatives
Compare 5962F9466311VYX with alternatives