5962F8956101EA vs 5962F8956101VEX feature comparison

5962F8956101EA STMicroelectronics

Buy Now

5962F8956101VEX STMicroelectronics

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family AC AC
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 55000000 Hz
Max I(ol) 0.012 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 14 ns 14 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 80 MHz 80 MHz
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962F8956101EA with alternatives

Compare 5962F8956101VEX with alternatives