5962F8953901VEX vs 5962-8953901EA feature comparison

5962F8953901VEX STMicroelectronics

Buy Now

5962-8953901EA Teledyne e2v

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Base Number Matches 1 4
Length 19.43 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 11 ns
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962F8953901VEX with alternatives

Compare 5962-8953901EA with alternatives