5962F8761201VCA vs DV74AC02N feature comparison

5962F8761201VCA STMicroelectronics

Buy Now

DV74AC02N avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS AVG SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.012 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns 8 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Base Number Matches 1 1
Length 18.86 mm
Seated Height-Max 4.69 mm
Width 7.62 mm

Compare 5962F8761201VCA with alternatives

Compare DV74AC02N with alternatives