5962F8755302VXA vs RHFACT139K02V feature comparison

5962F8755302VXA STMicroelectronics

Buy Now Datasheet

RHFACT139K02V STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DFP
Package Description DFP, FL16,.3 DFP, FL16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDFP-F16 R-CDFP-F16
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 12.5 ns
Propagation Delay (tpd) 12 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics
Length 9.94 mm
Packing Method STRIP PACK
Seated Height-Max 2.38 mm
Width 6.91 mm

Compare 5962F8755302VXA with alternatives

Compare RHFACT139K02V with alternatives