5962F0254201VXC
vs
ISL7124SRHVF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Package Description
DFP,
DFP, FL14,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
0.4 µA
Common-mode Reject Ratio-Nom
70 dB
70 dB
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
R-CDFP-F14
R-CDFP-F14
JESD-609 Code
e4
e3
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Seated Height-Max
2.92 mm
2.92 mm
Supply Voltage Limit-Max
17.5 V
17.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Width
6.285 mm
6.285 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DFP
Pin Count
14
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.4 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Package Equivalence Code
FL14,.25
Power
NO
Programmable Power
NO
Slew Rate-Min
0.4 V/us
Supply Current-Max
3 mA
Voltage Gain-Min
20000
Wideband
NO
Compare 5962F0254201VXC with alternatives
Compare ISL7124SRHVF with alternatives