5962F0253202VYC
vs
5962-0920702KYA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
AEROFLEX PLAINVIEW
|
Part Package Code |
BCC
|
BCC
|
Package Description |
SMD-5
|
BCC,
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
JESD-30 Code |
R-XBCC-B5
|
R-CBCC-B5
|
Line Regulation-Max (%/V) |
0.046
|
|
Load Regulation-Max(%) |
0.6%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1 A
|
3 A
|
Output Voltage1-Max |
-9 V
|
25 V
|
Output Voltage1-Min |
-1.2 V
|
2.37 V
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BCC
|
BCC
|
Package Equivalence Code |
LCC5(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
38535V;38534K;883S
|
MIL-PRF-38534 Class K
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Form |
BUTT
|
BUTT
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Dose |
300k Rad(Si) V
|
|
Base Number Matches |
1
|
1
|
Dropout Voltage1-Max |
|
1.05 V
|
Input-Output Voltage Differential-Max |
|
28 V
|
Input-Output Voltage Differential-Min |
|
1 V
|
JESD-609 Code |
|
e0
|
Length |
|
13.97 mm
|
Seated Height-Max |
|
3.2258 mm
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
7.6454 mm
|
|
|
|
Compare 5962F0253202VYC with alternatives
Compare 5962-0920702KYA with alternatives