5962F0151703VXA vs 5962G15172VXX feature comparison

5962F0151703VXA Cobham Semiconductor Solutions

Buy Now Datasheet

5962G15172VXX Cobham Power Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX PLAINVIEW
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.1.A
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 85 ns 30 ns
JESD-30 Code R-CDFP-F28 R-XDFP-F28
JESD-609 Code e0
Memory Density 32768 bit 262144 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 4000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 4KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Supply Current-Max 0.19 mA 0.05 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 500k Rad(Si) V
Base Number Matches 3 1
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Pitch 1.27 mm
Width 12.446 mm

Compare 5962F0151703VXA with alternatives

Compare 5962G15172VXX with alternatives