5962F0151703QXA
vs
UT28F256LVQLC-65UPX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX PLAINVIEW
Part Package Code
DFP
DFP
Package Description
DFP,
0.490 X 0.740 INCH, 0.050 INCH PITCH, DFP-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
85 ns
65 ns
JESD-30 Code
R-CDFP-F28
R-XDFP-F28
JESD-609 Code
e0
Memory Density
32768 bit
262144 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
4000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
4KX8
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Supply Current-Max
0.19 mA
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Base Number Matches
3
3
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Terminal Pitch
1.27 mm
Width
12.446 mm
Compare 5962F0151703QXA with alternatives
Compare UT28F256LVQLC-65UPX with alternatives