5962F0151703QXA
vs
5962H0151702VXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
AEROFLEX COLORADO SPRINGS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.1.A
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
65 ns
100 ns
JESD-30 Code
R-XDFP-F28
R-CDFP-F28
JESD-609 Code
e0
e4
Memory Density
262144 bit
262144 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
32KX8
32KX8
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL28,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class V
Standby Current-Max
0.001 A
Supply Current-Max
0.05 mA
0.05 mA
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
1M Rad(Si) V
Base Number Matches
3
3
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
Supply Voltage-Max (Vsup)
3.46 V
Supply Voltage-Min (Vsup)
3.14 V
Compare 5962H0151702VXC with alternatives