5962F0150202QZA vs 5962G0150202VZX feature comparison

5962F0150202QZA Cobham Semiconductor Solutions

Buy Now Datasheet

5962G0150202VZX Cobham Semiconductor Solutions

Buy Now Datasheet
Obsolete Obsolete
AEROFLEX COLORADO SPRINGS AEROFLEX COLORADO SPRINGS
QFP QFP
QFF, QFF,
132 132
unknown unknown
3A001.A.2.C 3A001.A.1.A
8542.31.00.01 8542.31.00.01
16 16
16 16
NO NO
16 MHz 16 MHz
16 16
FLOATING POINT FLOATING POINT
NO NO
S-CQFP-F132 S-CQFP-F132
e0
24.13 mm 24.13 mm
YES YES
132 132
125 °C 125 °C
-55 °C -55 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QFF QFF
SQUARE SQUARE
FLATPACK FLATPACK
Not Qualified Not Qualified
MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
2.794 mm 2.794 mm
16 MHz 16 MHz
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
TIN LEAD
FLAT FLAT
0.635 mm 0.635 mm
QUAD QUAD
300k Rad(Si) V 500k Rad(Si) V
24.13 mm 24.13 mm
MICROPROCESSOR, RISC MICROPROCESSOR, RISC
1 1

Compare 5962F0150202QZA with alternatives

Compare 5962G0150202VZX with alternatives