5962D9568801VPA
vs
5962D9568801VGX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP8,.3
,
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.015 µA
0.015 µA
Bias Current-Max (IIB) @25C
0.035 µA
Frequency Compensation
YES (AVCL>=5)
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-GDIP-T8
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Slew Rate-Min
20 V/us
Slew Rate-Nom
35 V/us
35 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Total Dose
10k Rad(Si) V
10k Rad(Si) V
Unity Gain BW-Nom
100000
100000
Voltage Gain-Min
70000
Wideband
YES
Width
7.62 mm
Base Number Matches
1
1
Compare 5962D9568801VPA with alternatives
Compare 5962D9568801VGX with alternatives