5962D9317708VNX vs SMDP-67206FV-15/883 feature comparison

5962D9317708VNX Atmel Corporation

Buy Now

SMDP-67206FV-15/883 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DFP DFP
Package Description DFP, DFP, FL28,.4
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 15 ns
Cycle Time 25 ns 25 ns
JESD-30 Code R-XDFP-F28 R-CDFP-F28
Memory Density 147456 bit 147456 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX9 16KX9
Output Enable NO NO
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class S
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 10k Rad(Si) V
Width 10.16 mm 10.16 mm
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Length 18.288 mm
Memory IC Type OTHER FIFO
Package Equivalence Code FL28,.4
Standby Current-Max 0.005 A
Supply Current-Max 0.12 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962D9317708VNX with alternatives

Compare SMDP-67206FV-15/883 with alternatives