5962D8956809VNX vs 5962-8956805VNC feature comparison

5962D8956809VNX Microchip Technology Inc

Buy Now

5962-8956805VNC Teledyne e2v

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Package Description 0.400 INCH, FP-28 DFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications Rad Hard, Space Space
Access Time-Max 30 ns 55 ns
Cycle Time 40 ns 70 ns
JESD-30 Code R-XDFP-F28 R-XDFP-F28
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 30k Rad(Si) V
Width 10.16 mm 10.16 mm
Base Number Matches 3 2
Part Package Code DFP
Pin Count 28
Additional Feature RETRANSMIT
JESD-609 Code e4
Supply Current-Max 0.07 mA
Terminal Finish GOLD

Compare 5962D8956809VNX with alternatives

Compare 5962-8956805VNC with alternatives