59628877201CX vs ICL8038AMDD/883B feature comparison

59628877201CX Intersil Corporation

Buy Now

ICL8038AMDD/883B General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP GENERAL ELECTRIC SOLID STATE
Package Description , DIP, DIP14,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE WAVEFORM GENERATION
JESD-609 Code e0 e0
Number of Functions 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Frequency-Max 0.1 MHz
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
JESD-30 Code R-XDIP-T14
Number of Terminals 14
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare ICL8038AMDD/883B with alternatives