5962-9960801HUX vs AFL12005SW/HBPBF feature comparison

5962-9960801HUX Advanced Analog

Buy Now

AFL12005SW/HBPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED ANALOG INTERNATIONAL RECTIFIER CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 160 V 160 V
Input Voltage-Min 80 V 80 V
Input Voltage-Nom 120 V 120 V
JESD-30 Code R-XUFM-P12 R-XDMA-P12
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position UPPER DUAL
Total Power Output-Max 80 W 80 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MODULE
Pin Count 12
Load Regulation-Max 1%
Output Voltage-Max 6 V
Package Code DMA
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-9960801HUX with alternatives

Compare AFL12005SW/HBPBF with alternatives