5962-9960801HUX
vs
5962-9960801HUA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
ADVANCED ANALOG
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
160 V
160 V
Input Voltage-Min
80 V
80 V
Input Voltage-Nom
120 V
120 V
JESD-30 Code
R-XUFM-P12
R-XUFM-P12
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
UPPER
UPPER
Total Power Output-Max
80 W
80 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Package Description
,
Compare 5962-9960801HUX with alternatives
Compare 5962-9960801HUA with alternatives