5962-9960801HUA vs AFL12005SW/ES feature comparison

5962-9960801HUA Advanced Analog

Buy Now

AFL12005SW/ES Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED ANALOG INFINEON TECHNOLOGIES AG
Package Description , 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 160 V 160 V
Input Voltage-Min 80 V 80 V
Input Voltage-Nom 120 V 120 V
JESD-30 Code R-XUFM-P12 R-XDMA-P12
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position UPPER DUAL
Total Power Output-Max 80 W 80 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Rohs Code No
Load Regulation-Max 1%
Output Current-Max 16 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Package Code DMA
Package Equivalence Code MODULE,12LEAD,2.5

Compare 5962-9960801HUA with alternatives

Compare AFL12005SW/ES with alternatives