5962-9960801HUA
vs
AFL12005SW/CH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED ANALOG
INFINEON TECHNOLOGIES AG
Package Description
,
0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
160 V
160 V
Input Voltage-Min
80 V
80 V
Input Voltage-Nom
120 V
120 V
JESD-30 Code
R-XUFM-P12
R-XDMA-P12
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
UPPER
DUAL
Total Power Output-Max
80 W
80 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
No
Load Regulation-Max
1%
Output Current-Max
16 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Package Code
DMA
Package Equivalence Code
MODULE,12LEAD,2.5
Screening Level
MIL-PRF-38534 Class H
Compare 5962-9960801HUA with alternatives
Compare AFL12005SW/CH with alternatives