5962-9958602QXC
vs
A54SX32A-1CQG256M
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
MICROSEMI CORP
|
Package Description |
CERAMIC, QFP-256
|
QFF, TPAK256,3SQ,20
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
32000 TYPICAL GATES AVAILABLE
|
Combinatorial Delay of a CLB-Max |
0.9 ns
|
1.1 ns
|
JESD-30 Code |
S-CQFP-F256
|
S-CQFP-F256
|
JESD-609 Code |
e4
|
e4
|
Length |
36 mm
|
36 mm
|
Number of CLBs |
2880
|
2880
|
Number of Equivalent Gates |
32000
|
48000
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
2880 CLBS, 32000 GATES
|
2880 CLBS, 48000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
GQFF
|
QFF
|
Package Equivalence Code |
TPAK256,3SQ,20
|
TPAK256,3SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
3.81 mm
|
3.3 mm
|
Supply Voltage-Max |
3.6 V
|
2.75 V
|
Supply Voltage-Min |
3 V
|
2.25 V
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
GOLD OVER NICKEL
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
36 mm
|
36 mm
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Clock Frequency-Max |
|
278 MHz
|
Number of Inputs |
|
228
|
Number of Logic Cells |
|
2880
|
Number of Outputs |
|
228
|
|
|
|
Compare 5962-9958602QXC with alternatives
Compare A54SX32A-1CQG256M with alternatives