5962-9958602QXC
vs
A54SX32-1CQG256B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
MICROSEMI CORP
Package Description
CERAMIC, QFP-256
QFF,
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO OPERATES AT 5V SUPPLY
48000 SYSTEM GATES AVAILABLE
Combinatorial Delay of a CLB-Max
0.9 ns
0.9 ns
JESD-30 Code
S-CQFP-F256
S-CQFP-F256
JESD-609 Code
e4
e4
Length
36 mm
36 mm
Number of CLBs
2880
2880
Number of Equivalent Gates
32000
32000
Number of Inputs
288
Number of Logic Cells
2880
Number of Outputs
288
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2880 CLBS, 32000 GATES
2880 CLBS, 32000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
QFF
Package Equivalence Code
TPAK256,3SQ,20
TPAK256,3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-STD-883 Class B
Seated Height-Max
3.81 mm
3.06 mm
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
3 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
GOLD OVER NICKEL
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
36 mm
36 mm
Base Number Matches
3
3
Rohs Code
Yes
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
240 MHz
Compare A54SX32-1CQG256B with alternatives