5962-9862801QPA vs LT1126MJ8#TRPBF feature comparison

5962-9862801QPA Defense Logistics Agency

Buy Now Datasheet

LT1126MJ8#TRPBF Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY LINEAR TECHNOLOGY CORP
Package Description CERAMIC, DIP-8 DIP,
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA 0.07 µA
Common-mode Reject Ratio-Min 100 dB
Input Offset Voltage-Max 100 µV 250 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e3
Micropower NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Slew Rate-Min 7 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Unity Gain BW-Nom 45000 65000
Voltage Gain-Min 2000000
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Nom 120 dB
Length 10.287 mm
Package Equivalence Code DIP8,.3
Packing Method TR
Seated Height-Max 5.08 mm
Slew Rate-Nom 10 V/us
Technology BIPOLAR
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-9862801QPA with alternatives

Compare LT1126MJ8#TRPBF with alternatives